
| LM201ADR2G | |
|---|---|
| DigiKey Part Number | LM201ADR2GOSTR-ND - Tape & Reel (TR) LM201ADR2GOSCT-ND - Cut Tape (CT) LM201ADR2GOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM201ADR2G | 
| Description | IC OPAMP GP 1 CIRCUIT 8SOIC | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM201ADR2G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | - | |
| Slew Rate | 0.5V/µs | |
| Gain Bandwidth Product | 1 MHz | |
| Current - Input Bias | 30 nA | |
| Voltage - Input Offset | 700 µV | |
| Current - Supply | 1.8mA | |
| Voltage - Supply Span (Min) | 10 V | |
| Voltage - Supply Span (Max) | 44 V | |
| Operating Temperature | -25°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,34000 € | 0,34 € | 
| 10 | 0,23700 € | 2,37 € | 
| 25 | 0,21040 € | 5,26 € | 
| 100 | 0,18200 € | 18,20 € | 
| 250 | 0,16844 € | 42,11 € | 
| 500 | 0,16026 € | 80,13 € | 
| 1.000 | 0,15352 € | 153,52 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,14640 € | 366,00 € | 
| 5.000 | 0,14211 € | 710,55 € | 
| 7.500 | 0,13996 € | 1.049,70 € | 
| 12.500 | 0,13758 € | 1.719,75 € | 
| 17.500 | 0,13618 € | 2.383,15 € | 
| 25.000 | 0,13485 € | 3.371,25 € | 
| 62.500 | 0,13196 € | 8.247,50 € | 
| Unit Price without VAT: | 0,34000 € | 
|---|---|
| Unit Price with VAT: | 0,42160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece