
KSK596ABU | |
|---|---|
DigiKey Part Number | KSK596ABU-ND |
Manufacturer | |
Manufacturer Product Number | KSK596ABU |
Description | JFET N-CH 20V 1MA TO92S |
Customer Reference | |
Detailed Description | JFET N-Channel 20 V 1 mA 100 mW Through Hole TO-92S |
Datasheet | Datasheet |
EDA/CAD Models | KSK596ABU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 20 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 100 µA @ 5 V | |
Current Drain (Id) - Max | 1 mA | |
Voltage - Cutoff (VGS off) @ Id | 600 mV @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 3.5pF @ 5V | |
Power - Max | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Supplier Device Package | TO-92S | |
Base Product Number |

