
| KSC2330ABU | |
|---|---|
| DigiKey Part Number | KSC2330ABU-ND | 
| Manufacturer | |
| Manufacturer Product Number | KSC2330ABU | 
| Description | TRANS NPN 400V 0.1A TO-92-3 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 400 V 100 mA 50MHz 1 W Through Hole TO-92-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KSC2330ABU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 400 V | |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 20mA, 10V | |
| Power - Max | 1 W | |
| Frequency - Transition | 50MHz | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | TO-226-3, TO-92-3 Long Body | |
| Supplier Device Package | TO-92-3 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece