
KSA1242YTU | |
|---|---|
DigiKey Part Number | KSA1242YTU-ND |
Manufacturer | |
Manufacturer Product Number | KSA1242YTU |
Description | TRANS PNP 20V 5A IPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5 A 180MHz 10 W Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | KSA1242YTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100mA, 4A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 500mA, 2V | |
Power - Max | 10 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | IPAK | |
Base Product Number |

