Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

KA2901DTF | |
|---|---|
DigiKey Part Number | KA2901DTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KA2901DTF |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | KA2901DTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | DTL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Base Product Number |






