
JLC1562BN | |
|---|---|
DigiKey Part Number | JLC1562BN-ND |
Manufacturer | |
Manufacturer Product Number | JLC1562BN |
Description | IC XPNDR 100KHZ I2C 16DIP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | JLC1562BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | No | |
Features | DAC, POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | - | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 4.2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

