


ISL9R18120S3ST | |
---|---|
DigiKey Part Number | ISL9R18120S3STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9R18120S3ST |
Description | DIODE AVALANCHE 1200V 18A TO263 |
Customer Reference | |
Detailed Description | Diode 1200 V 18A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9R18120S3ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 18A | |
Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 18 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |