
HCPL0601R2V | |
|---|---|
DigiKey Part Number | HCPL0601R2VTR-ND - Tape & Reel (TR) HCPL0601R2VCT-ND - Cut Tape (CT) HCPL0601R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0601R2V |
Description | OPTOISO 3.75KV OPEN COLL 8-SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 10kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0601R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 50ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.75V (Max) | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,91000 € | 19,10 € |
| 100 | 1,48650 € | 148,65 € |
| 500 | 1,30062 € | 650,31 € |
| 1.000 | 1,24008 € | 1.240,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17408 € | 2.935,20 € |
| 5.000 | 1,13299 € | 5.664,95 € |
| 7.500 | 1,11197 € | 8.339,77 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,24880 € |

