FST3244WMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.344
Unit Price: 1,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.882
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 50.833
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 36.958
Unit Price: 0,67000 €
Datasheet
Bus Switch 4 x 1:1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST3244WMX

DigiKey Part Number
FST3244WMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FST3244WMX
Description
IC BUS SWITCH 4 X 1:1 20-SOIC
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FST3244WMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes