TL22SFAG015F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL22SFAG015F
IP Rated Switches | Datasheet Preview

TL22SFAG015F

DigiKey Part Number
360-2933-ND
Manufacturer
Manufacturer Product Number
TL22SFAG015F
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
TL22SFAG015F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Flatted
Actuator Length
11.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.3 VDC
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Epoxy Sealed Terminals
Operating Temperature
-10°C ~ 55°C
Actuator Material
Polycarbonate (PC)
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.