cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSCQ1565RPVDTU

DigiKey Part Number
FSCQ1565RPVDTU-ND
Manufacturer
Manufacturer Product Number
FSCQ1565RPVDTU
Description
IC OFFLINE SW FLYBACK TO3PF-7L
Customer Reference
Detailed Description
Converter Offline Flyback Topology 20kHz TO-3PF-7L (Forming)
Datasheet
 Datasheet
EDA/CAD Models
FSCQ1565RPVDTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Duty Cycle
95%
Frequency - Switching
20kHz
Power (Watts)
250 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
Sync
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
TO-3PF-7, 5 Leads, Formed Leads
Supplier Device Package
TO-3PF-7L (Forming)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.