FSB43004A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.162
Unit Price: 16,20500 €
Datasheet
Motor Driver Power MOSFET Parallel 22-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET Parallel 22-DIP

FSB43004A

DigiKey Part Number
FSB43004A-ND
Manufacturer
Manufacturer Product Number
FSB43004A
Description
IC MOTOR DRVR 13.5V-16.5V 22DIP
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 22-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
13.5V ~ 16.5V
Voltage - Load
20V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
22-DIP Module
Supplier Device Package
22-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable