FSAV450MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 110
Unit Price: 1,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 751
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 318.728
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.754
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.801
Unit Price: 0,63000 €
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAV450MTC

DigiKey Part Number
FSAV450MTC-ND
Manufacturer
Manufacturer Product Number
FSAV450MTC
Description
IC VIDEO SWITCH QUAD 2X1 16TSSOP
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FSAV450MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
7Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
800MHz
Features
RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes