
| FSA831AL10X | |
|---|---|
| DigiKey Part Number | FSA831AL10XTR-ND - Tape & Reel (TR) FSA831AL10XCT-ND - Cut Tape (CT) FSA831AL10XDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FSA831AL10X | 
| Description | IC BATT MFUNC 10MICROPAK | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Battery Multi-Function Controller IC 10-MicroPak™ | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FSA831AL10X Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Multi-Function Controller | |
| Battery Chemistry | - | |
| Number of Cells | - | |
| Fault Protection | Over Voltage | |
| Interface | USB | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-UFQFN Exposed Pad | |
| Supplier Device Package | 10-MicroPak™ | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,29000 € | 1,29 € | 
| 10 | 0,79300 € | 7,93 € | 
| 25 | 0,66280 € | 16,57 € | 
| 100 | 0,51570 € | 51,57 € | 
| 250 | 0,44328 € | 110,82 € | 
| 500 | 0,39880 € | 199,40 € | 
| 1.000 | 0,36151 € | 361,51 € | 
| 2.500 | 0,32135 € | 803,38 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,30971 € | 1.548,55 € | 
| 10.000 | 0,30302 € | 3.030,20 € | 
| 15.000 | 0,29967 € | 4.495,05 € | 
| 25.000 | 0,29596 € | 7.399,00 € | 
| Unit Price without VAT: | 1,29000 € | 
|---|---|
| Unit Price with VAT: | 1,59960 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece