Similar

FSA2268UMX | |
|---|---|
DigiKey Part Number | FSA2268UMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA2268UMX |
Description | IC SWITCH DUAL SPDT 10UMLP |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-UMLP (1.8x1.4) |
EDA/CAD Models | FSA2268UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 300mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 50MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UMLP (1.8x1.4) | |
Base Product Number |


