
FSA2259UMX | |
---|---|
DigiKey Part Number | FSA2259UMXTR-ND - Tape & Reel (TR) FSA2259UMXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSA2259UMX |
Description | IC SWITCH SPDTX2 500MOHM 10UMLP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm (Typ) 10-UMLP (1.8x1.4) |
EDA/CAD Models | FSA2259UMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 500mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 80mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.4V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 55ns, 30ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | 25pC | |
Channel Capacitance (CS(off), CD(off)) | 30pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -100dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UMLP (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,24000 € |