10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA201MUX

DigiKey Part Number
FSA201MUXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA201MUX
Description
IC MULTIPLEXER DUAL DPDT 10MSOP
Customer Reference
Detailed Description
Audio, USB Switch IC 2 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
FSA201MUX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Audio, USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
2
On-State Resistance (Max)
6Ohm (USB), 1Ohm (Audio)
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
400MHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.