cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS6X1220RD

DigiKey Part Number
FS6X1220RDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS6X1220RD
Description
IC OFFLINE SW MULT TOP D2PAK-5
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology 300kHz D2PAK-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
200V
Topology
Flyback, Forward
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Duty Cycle
80%
Frequency - Switching
300kHz
Power (Watts)
40 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-25°C ~ 85°C (TA)
Supplier Device Package
D2PAK-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.