Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| FST16211MEA | |
|---|---|
| DigiKey Part Number | FST16211MEA-ND | 
| Manufacturer | |
| Manufacturer Product Number | FST16211MEA | 
| Description | IC BUS SWITCH 12 X 1:1 56-SSOP | 
| Customer Reference | |
| Detailed Description | Bus Switch 12 x 1:1 56-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FST16211MEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Bus Switch | |
| Circuit | 12 x 1:1 | |
| Independent Circuits | 2 | |
| Current - Output High, Low | - | |
| Voltage Supply Source | Single Supply | |
| Voltage - Supply | 4V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
| Supplier Device Package | 56-SSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece