
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Field Stop | |
Configuration | 3 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Power - Max | 156 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 40A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | F2 | |
Base Product Number |

