FOD617DS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.675
Unit Price: 0,33000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1.550
Unit Price: 0,37000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2.218
Unit Price: 0,38000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1.369
Unit Price: 0,36000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1.772
Unit Price: 0,38000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,13023 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2.090
Unit Price: 0,51000 €
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD617DS

DigiKey Part Number
FOD617DS-ND
Manufacturer
Manufacturer Product Number
FOD617DS
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD617DS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes