Similar
Similar

| FOD2200S | |
|---|---|
| DigiKey Part Number | FOD2200S-ND | 
| Manufacturer | |
| Manufacturer Product Number | FOD2200S | 
| Description | OPTOISOLTR 5KV TRI-STATE 8-SMD | 
| Customer Reference | |
| Detailed Description | Logic Output Optoisolator 2.5MBd Tri-State 5000Vrms 1 Channel 10kV/µs CMTI 8-SMD | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FOD2200S Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Number of Channels | 1 | |
| Inputs - Side 1/Side 2 | 1/0 | |
| Voltage - Isolation | 5000Vrms | |
| Common Mode Transient Immunity (Min) | 10kV/µs | |
| Input Type | DC | |
| Output Type | Tri-State | |
| Current - Output / Channel | 25 mA | |
| Data Rate | 2.5MBd | |
| Propagation Delay tpLH / tpHL (Max) | 300ns, 300ns | |
| Rise / Fall Time (Typ) | 80ns, 25ns | |
| Voltage - Forward (Vf) (Typ) | 1.4V | |
| Current - DC Forward (If) (Max) | 10mA | |
| Voltage - Supply | 4.5V ~ 20V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD, Gull Wing | |
| Supplier Device Package | 8-SMD | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece