
FJBE2150DTU | |
|---|---|
DigiKey Part Number | FJBE2150DTU-ND |
Manufacturer | |
Manufacturer Product Number | FJBE2150DTU |
Description | TRANS NPN 800V 2A TO263 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 2 A 5MHz 110 W Surface Mount TO-263 (D2PAK) |
EDA/CAD Models | FJBE2150DTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 800 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 330mA, 1A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 400mA, 3V | |
Power - Max | 110 W | |
Frequency - Transition | 5MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |

