Similar


FGH20N60SFDTU-F085 | |
|---|---|
DigiKey Part Number | FGH20N60SFDTU-F085-ND |
Manufacturer | |
Manufacturer Product Number | FGH20N60SFDTU-F085 |
Description | IGBT FIELD STOP 600V 40A TO247 |
Customer Reference | |
Detailed Description | IGBT Field Stop 600 V 40 A 165 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH20N60SFDTU-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 20A | |
Power - Max | 165 W | |
Switching Energy | 430µJ (on), 130µJ (off) | |
Input Type | Standard | |
Gate Charge | 66 nC | |
Td (on/off) @ 25°C | 13ns/90ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 40 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |




