TO-3P-3, SC-65-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGA70N33BTDTU

DigiKey Part Number
FGA70N33BTDTU-ND
Manufacturer
Manufacturer Product Number
FGA70N33BTDTU
Description
IGBT TRENCH 330V TO-3P
Customer Reference
Detailed Description
IGBT Trench 330 V 149 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
FGA70N33BTDTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
330 V
Current - Collector Pulsed (Icm)
220 A
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 70A
Power - Max
149 W
Switching Energy
-
Input Type
Standard
Gate Charge
49 nC
Td (on/off) @ 25°C
-
Test Condition
-
Reverse Recovery Time (trr)
23 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable