


FGD4536TM_SN00306 | |
|---|---|
DigiKey Part Number | FGD4536TM_SN00306-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FGD4536TM_SN00306 |
Description | IGBT TRENCH 360V TO-252AA |
Customer Reference | |
Detailed Description | IGBT Trench 360 V 125 W Surface Mount TO-252AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 360 V | |
Current - Collector Pulsed (Icm) | 220 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 50A | |
Power - Max | 125 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 47 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |

