FPF2195BUCX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 14.744
Unit Price: 0,99000 €
Datasheet
FPF2195BUCX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2195BUCX

DigiKey Part Number
FPF2195BUCXTR-ND - Tape & Reel (TR)
FPF2195BUCXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FPF2195BUCX
Description
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A 6-WLCSP (0.96x1.66)
Datasheet
 Datasheet
EDA/CAD Models
FPF2195BUCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
55mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (0.96x1.66)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes