
HMC431LP4E | |
|---|---|
DigiKey Part Number | 505-HMC431LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC431LP4E |
Description | IC MMIC VCO W/BUFF AMP 4X4QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp General Purpose 5.5GHz ~ 6.1GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC431LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 5.5GHz ~ 6.1GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,74000 € | 22,74 € |
| 10 | 19,84500 € | 198,45 € |
| 25 | 18,84320 € | 471,08 € |
| 100 | 17,46890 € | 1.746,89 € |
| 250 | 16,64716 € | 4.161,79 € |
| 500 | 16,06768 € | 8.033,84 € |
| Unit Price without VAT: | 22,74000 € |
|---|---|
| Unit Price with VAT: | 28,19760 € |






