FCU5N60TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 14.987
Unit Price: 2,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.989
Unit Price: 1,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.694
Unit Price: 2,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.843
Unit Price: 2,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.692
Unit Price: 2,51000 €
Datasheet
N-Channel 600 V 4.6A (Tc) 54W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCU5N60TU

DigiKey Part Number
FCU5N60TU-ND
Manufacturer
Manufacturer Product Number
FCU5N60TU
Description
MOSFET N-CH 600V 4.6A I-PAK
Customer Reference
Detailed Description
N-Channel 600 V 4.6A (Tc) 54W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
950mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
54W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes