
FAN7530M | |
|---|---|
DigiKey Part Number | FAN7530M-ND |
Manufacturer | |
Manufacturer Product Number | FAN7530M |
Description | IC PFC CTRLR CRM/TRANSITION 8SOP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7530M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM), Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 40 µA | |
Voltage - Supply | 12V ~ 22V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

