- Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 16-WLCSP (1.71x1.71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 16-WLCSP (1.71x1.71)
FAN5904UC00XFSTR-ND

FAN5904UC00X

DigiKey Part Number
488-FAN5904UC00XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5904UC00X
Description
IC REG CONV 3G 1OUT 16WLCSP
Customer Reference
Detailed Description
- Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 16-WLCSP (1.71x1.71)
Datasheet
 Datasheet
EDA/CAD Models
FAN5904UC00X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, 3G, 3.5G, 4G RF Power Amplifier
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
1
Voltage - Output
0.4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.71x1.71)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

3.000In Stock
Purchasing Option
2.210In Stock
Purchasing Option