
| FAN48614BUC50X | |
|---|---|
| DigiKey Part Number | FAN48614BUC50XTR-ND - Tape & Reel (TR) FAN48614BUC50XCT-ND - Cut Tape (CT) FAN48614BUC50XDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FAN48614BUC50X | 
| Description | IC REG BOOST 5V 9WLCSP | 
| Customer Reference | |
| Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 9-UFBGA, WLCSP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Function | Step-Up | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.7V | |
| Voltage - Input (Max) | 4.5V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | - | |
| Current - Output | - | |
| Frequency - Switching | - | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 9-WLCSP (1.22x1.22) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,05000 € | 1,05 € | 
| 10 | 0,63600 € | 6,36 € | 
| 25 | 0,53000 € | 13,25 € | 
| 100 | 0,40890 € | 40,89 € | 
| 250 | 0,34952 € | 87,38 € | 
| 500 | 0,31302 € | 156,51 € | 
| 1.000 | 0,28241 € | 282,41 € | 
| Unit Price without VAT: | 1,05000 € | 
|---|---|
| Unit Price with VAT: | 1,30200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece