
FAN3989MLP8X | |
|---|---|
DigiKey Part Number | FAN3989MLP8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN3989MLP8X |
Description | IC BATT USB CONN MONITOR 8MLP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 8-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN3989MLP8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over/Under Voltage | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-MLP (3x3) | |
Base Product Number |

