Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 34-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN23SV10MAMPX

DigiKey Part Number
FAN23SV10MAMPXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN23SV10MAMPX
Description
IC REG BUCK ADJ 10A 34PQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 34-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
200kHz ~ 1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
34-PQFN (5.5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.289 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8.289In Stock
Ships from Rochester Electronics, LLC