cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5384NCTBG

DigiKey Part Number
ESD5384NCTBGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5384NCTBG
Description
TVS DIODE 3VWM 9WLCSP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 9-WLCSP (1.14x1.14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 413.067 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

413.067In Stock
Ships from Rochester Electronics, LLC