Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMX2DXV6T5 | |
|---|---|
DigiKey Part Number | EMX2DXV6T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMX2DXV6T5 |
Description | TRANS 2NPN 50V 100MA SOT-563 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 180MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | EMX2DXV6T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 500mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |


