MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Digital Audio Interfacing | |
Number of Channels | 4 | |
Interface | I2C, SPI | |
Voltage - Supply | 0.9V ~ 1.98V | |
Operating Temperature | 0°C ~ 50°C | |
Specifications | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 49-LFBGA | |
Supplier Device Package | 49-SIP (3x5.25) |

