
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Audio Processor | |
Interface | GPIO, I2C, LSAD, PCM, SPI, UART | |
Clock Rate | 2.4GHz | |
Non-Volatile Memory | EEPROM (2Mbit) | |
On-Chip RAM | - | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.25V | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 57-LFBGA Module | |
Supplier Device Package | 57-SIP (6.8x3.94) |

