DM74ALS240ASJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,79310 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.149
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.633
Unit Price: 1,20023 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.501
Unit Price: 1,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.574
Unit Price: 1,23000 €
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS240ASJ

DigiKey Part Number
DM74ALS240ASJ-ND
Manufacturer
Manufacturer Product Number
DM74ALS240ASJ
Description
IC BUFFER INVERTING 5.5V 20-SOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS240ASJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes