Similar
Similar
Similar
Similar
Similar
Similar
Similar



CS8321YDPR3 | |
|---|---|
DigiKey Part Number | CS8321YDPR3OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS8321YDPR3 |
Description | IC REG LINEAR 5V 150MA D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | CS8321YDPR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |




