CS8321YDP3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 160
Unit Price: 5,23000 €
Datasheet

Similar


Microchip Technology
In Stock: 438
Unit Price: 4,07000 €
Datasheet

Similar


Microchip Technology
In Stock: 506
Unit Price: 4,03000 €
Datasheet

Similar


Microchip Technology
In Stock: 625
Unit Price: 2,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.764
Unit Price: 2,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 32.254
Unit Price: 3,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.179
Unit Price: 3,79000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA D2PAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS8321YDP3

DigiKey Part Number
CS8321YDP3-ND
Manufacturer
Manufacturer Product Number
CS8321YDP3
Description
IC REG LINEAR 5V 150MA D2PAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
CS8321YDP3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
25 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
D2PAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types