Linear Voltage Regulator IC Positive Adjustable 2 Output 200mA, 200mA 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 200mA, 200mA 20-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS8183YDWFR20G

DigiKey Part Number
CS8183YDWFR20GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS8183YDWFR20G
Description
IC REG LINEAR POS ADJ 20-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 200mA, 200mA 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS8183YDWFR20G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 200mA, 0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
25 mA
PSRR
60dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types