


CS5157HGDR16G | |
|---|---|
DigiKey Part Number | CS5157HGDR16GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5157HGDR16G |
Description | IC REG CTRLR INTEL 2OUT 16SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II Voltage Regulator IC 2 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS5157HGDR16G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium® II | |
Voltage - Input | 4.25V ~ 20V | |
Number of Outputs | 2 | |
Voltage - Output | 1.3V ~ 2.05V, 2.1V ~ 3.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

