CPH6531-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.122
Unit Price: 0,78000 €
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 1A 420MHz 1.1W Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 1A 420MHz 1.1W Surface Mount 6-CPH
TSOT-23-6, TSOT-6

CPH6531-TL-E

DigiKey Part Number
CPH6531-TL-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH6531-TL-E
Description
TRANS 2PNP DUAL 50V 1A 6-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 1A 420MHz 1.1W Surface Mount 6-CPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
1A
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
380mV @ 10mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
1.1W
Frequency - Transition
420MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes