5A (Tj) Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5A (Tj) Surface Mount 6-CPH
6-CPH

CPH6341-M-TL-E

DigiKey Part Number
CPH6341-M-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH6341-M-TL-E
Description
MOSFET P-CH 30V 5A CPH6
Customer Reference
Detailed Description
5A (Tj) Surface Mount 6-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH6341-M-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-CPH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.