CAT4139AEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT4139AEVB

DigiKey Part Number
CAT4139AEVB-ND
Manufacturer
Manufacturer Product Number
CAT4139AEVB
Description
EVAL BOARD FOR CAT4139
Customer Reference
Detailed Description
CAT4139 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
100mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
22V
Features
Dimmable
Voltage - Input
2.8V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
CAT4139
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.