MFR Recommended

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Function | Audio Signal Processor | |
| Applications | Voice Trigger Solution | |
| Interface | I2C | |
| Voltage - Supply | 1.62V ~ 3.63V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Specifications | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 31-UFBGA, WLCSP | |
| Supplier Device Package | 31-WLCSP (2.77x2.45) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece