
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | 100MHz | |
Gain | - | |
Voltage - Test | 15 V | |
Current Rating (Amps) | 50mA | |
Noise Figure | 1.5dB | |
Power - Output | - | |
Voltage - Rated | 30 V | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |

