Similar

BF240_D74Z | |
|---|---|
DigiKey Part Number | BF240_D74Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BF240_D74Z |
Description | RF TRANS NPN 40V 1.1GHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 40V 50mA 1.1GHz 350mW Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Frequency - Transition | 1.1GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 350mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 65 @ 1mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |


