MFR Recommended

| BC847CDXV6T1H | |
|---|---|
| DigiKey Part Number | BC847CDXV6T1H-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BC847CDXV6T1H | 
| Description | TRANS 2NPN 45V 100MA SOT-563 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 500mW Surface Mount SOT-563 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Transistor Type | 2 NPN (Dual) | |
| Current - Collector (Ic) (Max) | 100mA | |
| Voltage - Collector Emitter Breakdown (Max) | 45V | |
| Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
| Current - Collector Cutoff (Max) | 15nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
| Power - Max | 500mW | |
| Frequency - Transition | 100MHz | |
| Operating Temperature | - | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-563, SOT-666 | |
| Supplier Device Package | SOT-563 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece